The AT056T is a through hole switch from NKK Switches with a chrome brass finish. It measures 4.27mm in height and 14mm in length. The switch is lead free and features a screw termination. The material is a combination of brass and chrome.
Sign in to ask questions about the NKK Switches AT056T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT056T technical specifications.
| Finish | Chrome |
| Height | 4.27mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass, Chrome |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Thickness | 0.168inch |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT056T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.