This is a rocker switch from NKK Switches with a black color, 2.3mm height, and 25.04mm length. It is made of polyamide material and is lead free. The switch is snap-in termination type and is not compliant with Reach SVHC. It has a series designation of M and a switch type of rocker.
Sign in to ask questions about the NKK Switches AT064-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT064-1 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 25.04mm |
| Material | Polyamide |
| Reach SVHC Compliant | No |
| Series | M |
| Switch Type | Rocker |
| Termination | Snap in |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT064-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.