
This 7mm rectangular concave rocker switch is made of polyamide and features a black color. It has a height of 7mm and a width of 7.6mm. The switch is non-illuminated and available in a package quantity of 100 pieces per reel. The switch is designed for snap-in termination and is suitable for use in various applications.
Sign in to ask questions about the NKK Switches AT066A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT066A technical specifications.
| Package/Case | 300 |
| Color | Black |
| Height | 7mm |
| Illumination Type | Non-Illuminated |
| Length | 15.2mm |
| Material | Polyamide |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | A |
| Shape | Rectangular, Concave |
| Size | 7mm |
| Switch Type | Rocker |
| Termination | Snap in |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT066A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
