Sign in to ask questions about the NKK Switches AT070C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT070C technical specifications.
| Color | Red |
| Height | 7.7mm |
| Package Quantity | 1 |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT070C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.