The AT078B is a pushbutton switch from NKK Switches with a screw mount and a round shape. It has a diameter of 6.5mm and a width of 8mm. The switch is made of polystyrene and has a non-illuminated design. It operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AT078B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT078B technical specifications.
| Package/Case | 315 |
| Color | White |
| Height | 11.79mm |
| Illumination Type | Non-Illuminated |
| Material | Polystyrene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT078B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
