
Switch Access Round Screw-On Cap Push Button Switch
NKK Switches AT078C technical specifications.
| Package/Case | 315 |
| Color | Red |
| Height | 11.79mm |
| Illumination Type | Non-Illuminated |
| Material | Polystyrene |
| Mount | Screw |
| Package Quantity | 1 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.