
The AT078G is a blue pushbutton switch with a round shape and 6.5mm size. It has a height of 11.79mm and operates within a temperature range of -30°C to 85°C. The switch is lead-free and made of polystyrene material. It is designed for screw mount and termination.
Sign in to ask questions about the NKK Switches AT078G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT078G technical specifications.
| Package/Case | 315 |
| Color | Blue |
| Height | 11.79mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polystyrene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Shape | Round |
| Size | 6.5mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT078G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.