This pushbutton switch is a non-illuminated, round, 8mm diameter, 10mm wide component with a screw termination. It is made of polystyrene material and is lead free. The switch is mounted via a screw and has a height of 13.28mm. It is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT079A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT079A technical specifications.
| Color | Black |
| Height | 13.28mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polystyrene |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT079A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
