
Switch Access Knurled Mounting Nut Push Button Switch
NKK Switches AT092 technical specifications.
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | PPO, Polyphenylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.