
The DS Series switch from NKK Switches is a black polypropylene component with a height of 12.7mm, length of 34.93mm, and width of 13mm. It is manufactured with lead-free materials and features a solder termination. The switch is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AT094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Material | PP, Polypropylene |
| Reach SVHC Compliant | No |
| Series | DS |
| Termination | Solder |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
