
Switch Access Cap Extractor Push Button Switch
Sign in to ask questions about the NKK Switches AT109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT109 technical specifications.
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
