
NKK Switches AT204A technical specifications.
| Body Material | Polycarbonate |
| Color | Black |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Square |
| Termination | Snap in |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT204A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
