
The AT204C is a red snap-in switch with a height of 2.2mm, width of 20mm, and length of 25.5mm. It is made from polycarbonate material. The switch is packaged in bulk and is part of the MLW series.
Sign in to ask questions about the NKK Switches AT204C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT204C technical specifications.
| Color | Red |
| Height | 2.2mm |
| Length | 25.5mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MLW |
| Termination | Snap in |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT204C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
