
The AT204D is an orange-colored switch with a height of 2.2mm and a length of 25.5mm. It is made from polycarbonate material and is available in a bulk packaging quantity of one. The switch is designed for snap-in termination and is part of the MLW series.
NKK Switches AT204D technical specifications.
| Color | Orange |
| Height | 2.2mm |
| Length | 25.5mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MLW |
| Termination | Snap in |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
