The AT204G is a blue snap-in switch from NKK Switches with a height of 2.2mm and a length of 25.5mm. It has a width of 20mm and is made from PC and polycarbonate materials. The switch is lead free and packaged in bulk quantities.
Sign in to ask questions about the NKK Switches AT204G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT204G technical specifications.
| Color | Blue |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MLW |
| Termination | Snap in |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT204G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.