The AT204H is a grey illuminated snap-in switch with a height of 2.2mm and a length of 25.5mm. It has a width of 20mm and is made of PC and polycarbonate materials. The switch is packaged in bulk and has a package quantity of one. It is part of the MLW series and is terminated with a snap-in mechanism.
Sign in to ask questions about the NKK Switches AT204H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT204H technical specifications.
| Color | Grey |
| Height | 2.2mm |
| Illumination Type | Illuminated |
| Length | 25.5mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MLW |
| Termination | Snap in |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT204H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.