
The AT206A is a LW Series illuminated snap-in switch from NKK Switches. It features a black color, 2.6mm height, and 41mm length, with a width of 24mm. The switch is made of polycarbonate material and is lead-free. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AT206A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 2.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LW |
| Termination | Snap in |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT206A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
