
Switch Access Rectangular Bezel Rocker Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AT206E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Height | 2.6mm |
| Length | 41mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LW |
| Termination | Snap in |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT206E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
