Switch Access Rectangular Bezel Rocker Switch
Sign in to ask questions about the NKK Switches AT2107G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT2107G technical specifications.
| Color | Blue |
| Height | 2.2mm |
| Length | 21.5mm |
| Material | Polyamide |
| Termination | Snap in |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT2107G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
