
NKK Switches AT211 technical specifications.
| Color | Black, Red |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Aluminium |
| Package Quantity | 1 |
| Switch Type | Toggle |
| Termination | Snap in |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.
