
NKK Switches AT218A technical specifications.
| Color | Black |
| Height | 8.15mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | JWL |
| Termination | Snap in |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT218A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
