
Sign in to ask questions about the NKK Switches AT218B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT218B technical specifications.
| Color | White |
| Height | 8.15mm |
| Length | 35mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | JWL |
| Termination | Snap in |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT218B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
