
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AT219A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT219A technical specifications.
| Color | Black |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | JWS |
| Termination | Snap in |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT219A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
