
The AT3001CB is a pushbutton switch with a square shape and 4mm size, available in white, red, and black colors. It has a non-illuminated and illuminated option, and is made of polycarbonate material. The switch is lead free and has a snap-in termination. It measures 12.2mm in height and 15mm in length and width.
Sign in to ask questions about the NKK Switches AT3001CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3001CB technical specifications.
| Color | White, Red, Black |
| Height | 12.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3001CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.