The AT3001EB is a white/yellow illuminated pushbutton switch with a square shape and 4mm size. It has a length of 15mm and is made of PC and polycarbonate materials. The switch is lead free and has a snap-in termination. It is available in illuminated and non-illuminated versions.
Sign in to ask questions about the NKK Switches AT3001EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3001EB technical specifications.
| Color | White, Yellow |
| Height | 12.2mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3001EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.