
This illuminated pushbutton switch features a white and green color scheme, a square shape, and a 4mm size. It is constructed from polycarbonate material and is lead free. The switch has a snap-in termination and is available in an illuminated and non-illuminated version.
Sign in to ask questions about the NKK Switches AT3001FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3001FB technical specifications.
| Color | White, Green |
| Height | 12.2mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3001FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.