
The AT3002CB is a pushbutton switch from NKK Switches. It is a round switch with a white and red color scheme, measuring 4mm in size and 15mm in length. The switch is made from polycarbonate material and is lead free. It is designed for snap-in termination and is available in a non-illuminated and illuminated version.
Sign in to ask questions about the NKK Switches AT3002CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3002CB technical specifications.
| Color | White, Red |
| Height | 12.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3002CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
