
The AT3002FB is a White/Green illuminated pushbutton switch from NKK Switches. It features a 4mm round shape with a 15mm length and 12.2mm height. The switch is made of PC and polycarbonate materials and is available in a non-illuminated version as well. It is designed for snap-in termination and is part of the YB series.
Sign in to ask questions about the NKK Switches AT3002FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3002FB technical specifications.
| Color | White, Green |
| Height | 12.2mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 15mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3002FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
