
The AT3003BB is a white rectangular pushbutton switch with a height of 12.2mm and a length of 21mm. It is available in illuminated and non-illuminated versions. The switch is made of PC and polycarbonate materials and has a snap-in termination. It measures 4mm in size and is part of the YB series.
Sign in to ask questions about the NKK Switches AT3003BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3003BB technical specifications.
| Color | White |
| Height | 12.2mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 21mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3003BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.