
The AT3003EB is a White/Yellow Rectangular Pushbutton Switch with a height of 12.2mm and a size of 4mm. It is made from PC and Polycarbonate materials. The switch is available in Illuminated and Non-Illuminated versions. It has a snap-in termination and is available in a package quantity of 1. The switch is part of the YB series.
Sign in to ask questions about the NKK Switches AT3003EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3003EB technical specifications.
| Color | White, Yellow |
| Height | 12.2mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 21mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3003EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
