
This orange illuminated pushbutton switch features a 4mm square shape and 15mm length. It has a height of 12.2mm and is made of polycarbonate material. The switch is illuminated and has a snap-in termination. It is available in a single unit quantity and is part of the YB series.
Sign in to ask questions about the NKK Switches AT3004JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3004JD technical specifications.
| Color | Orange, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Length | 15mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3004JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
