
Sign in to ask questions about the NKK Switches AT3004JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3004JE technical specifications.
| Color | Yellow, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Length | 15mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3004JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.