
The AT3004JF is a green illuminated pushbutton switch with a square shape and 4mm size. It has a height of 12.2mm and a length of 15mm, with a width of 15mm. The switch is made of polycarbonate material and is lead free. It is designed for snap-in termination and is available individually.
Sign in to ask questions about the NKK Switches AT3004JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3004JF technical specifications.
| Color | Green, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3004JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.