
The AT3005JB is a white illuminated pushbutton switch with a round shape and 4mm size. It has a height of 12.2mm and is made of polycarbonate material. The switch is illuminated and has a white lens color. It is available in a single unit quantity and has a snap-in termination.
Sign in to ask questions about the NKK Switches AT3005JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3005JB technical specifications.
| Color | White, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3005JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
