The AT3005JD is an illuminated pushbutton switch with a round shape and 4mm size. It has a height of 12.2mm and a width of 15mm. The switch is made of polycarbonate material and features a snap-in termination. It is available in orange and clear colors and is part of the YB series.
Sign in to ask questions about the NKK Switches AT3005JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3005JD technical specifications.
| Color | Orange, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3005JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.