
The AT3005JE is a yellow illuminated pushbutton switch with a round shape and 4mm size. It has a height of 12.2mm and is designed for snap in termination. The switch is made of PC and polycarbonate materials and is available in quantities of 100. It is part of the YB series and is suitable for general use.
Sign in to ask questions about the NKK Switches AT3005JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3005JE technical specifications.
| Color | Yellow, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3005JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.