
This white illuminated pushbutton switch has a rectangular shape and a height of 12.2mm. It is made of polycarbonate material and has a lead-free termination. The switch is 4mm in size and 15mm wide, with a length of 21mm. It is available in a package quantity of one and is part of the YB series.
Sign in to ask questions about the NKK Switches AT3006JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3006JB technical specifications.
| Color | White, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3006JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
