
The AT3006JC is a red illuminated pushbutton switch from NKK Switches. It has a rectangular shape with a size of 4mm and a height of 12.2mm. The switch is lead free and has a snap-in termination. It is available in a package quantity of 1 and is part of the YB series.
Sign in to ask questions about the NKK Switches AT3006JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3006JC technical specifications.
| Color | Red, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3006JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.