
The AT3006JF is a green illuminated pushbutton switch with a rectangular shape and 4mm size. It is made of polycarbonate material and has a snap-in termination. The switch is lead-free and has a height of 12.2mm and a length of 21mm. It is designed for use in general applications and has a lens color of green.
Sign in to ask questions about the NKK Switches AT3006JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3006JF technical specifications.
| Color | Green, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3006JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.