Switch Access Square Spot Illuminated Cap with Built-in LED Push Button Switch
NKK Switches AT3010C05JA technical specifications.
| Color | Black, Clear |
| Illumination Type | Illumination Opening |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
No datasheet is available for this part.