Switch Access Square Spot Illuminated Cap with Built-in LED Push Button Switch
Sign in to ask questions about the NKK Switches AT3010C12JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3010C12JA technical specifications.
| Color | Black, Clear |
| Illumination Type | Illumination Opening |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3010C12JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.