The AT3010F12JA is a black illuminated square pushbutton switch with a 4mm size and snap-in termination. It is made of polycarbonate material and has a height of 21mm and a length of 15mm. The switch features a green illumination color and an illuminated opening type. It is part of the YB series and is available individually.
Sign in to ask questions about the NKK Switches AT3010F12JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3010F12JA technical specifications.
| Color | Black, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, Illumination Opening |
| Length | 15mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3010F12JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.