
Switch Access Round Spot Illuminated Cap with Built-in LED Push Button Switch
Sign in to ask questions about the NKK Switches AT3011D02JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3011D02JA technical specifications.
| Color | Black, Clear |
| Height | 21mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Illumination Opening |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3011D02JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
