
The AT3011D12JE is a 4mm round pushbutton switch with illumination. It features a yellow and clear color scheme, orange illumination, and a polycarbonate material. The switch has a height of 21mm and a width of 15mm. It is a snap-in termination type and is available in a single unit quantity. The switch is part of the YB series and has a round shape.
Sign in to ask questions about the NKK Switches AT3011D12JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3011D12JE technical specifications.
| Color | Yellow, Clear |
| Height | 21mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Illumination Opening |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3011D12JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
