This is a white illuminated pushbutton switch with a round shape and a size of 4mm. It has a height of 21mm and a width of 15mm, and is made of polycarbonate material. The switch is of the pushbutton type and has a snap-in termination.
Sign in to ask questions about the NKK Switches AT3011F24JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3011F24JB technical specifications.
| Color | White, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, Illumination Opening |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3011F24JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.