Switch Access Rectangular Spot Illuminated Cap with Built-in LED Push Button Switch
Sign in to ask questions about the NKK Switches AT3012CF24JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3012CF24JF technical specifications.
| Color | Green, Clear |
| Illumination Type | Illumination Opening |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3012CF24JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.