
The AT3012F05JF is a green illuminated pushbutton switch with a rectangular shape and 4mm size. It has a snap-in termination and is made of polycarbonate material. The switch is 21mm in height and length, and 15mm in width. It is available in a single unit package quantity.
Sign in to ask questions about the NKK Switches AT3012F05JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3012F05JF technical specifications.
| Color | Green, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, Illumination Opening |
| Length | 21mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3012F05JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.