The AT3012F12JB is a white illuminated pushbutton switch with a rectangular shape and 4mm size. It has a length of 21mm and a width of 15mm. The switch is made of polycarbonate material and has a snap-in termination. The illumination color is green and the illumination type is illuminated with an illumination opening. The switch is lead-free, but contains lead.
Sign in to ask questions about the NKK Switches AT3012F12JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3012F12JB technical specifications.
| Color | White, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, Illumination Opening |
| Lead Free | Contains Lead |
| Length | 21mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3012F12JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
