
The AT3015JB is a white illuminated pushbutton switch from NKK Switches. It features a round shape with a 4mm size and a height of 12.2mm. The switch is made of PC and polycarbonate materials and has a snap-in termination. It is part of the YB series and is available individually.
Sign in to ask questions about the NKK Switches AT3015JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3015JB technical specifications.
| Color | White, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3015JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.