
This is a white illuminated pushbutton switch with a rectangular shape and a size of 4mm. It has a snap-in termination and is made of polycarbonate material. The switch is 21mm in length and 15mm in width, with a height of 12.2mm. It is available in a single unit quantity.
Sign in to ask questions about the NKK Switches AT3016JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3016JB technical specifications.
| Color | White, Clear |
| Height | 12.2mm |
| Illumination Type | Illuminated |
| Length | 21mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3016JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
